ZCKS1H29 | Schneider Electric

Position switch housing, without display, (L x W x H) 36 x 40 x 73 mm, for position switch, ZCKS1H29

Order No.: 06P4814
EAN: 4099889320688
MPN:
ZCKS1H29
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8714 €

Position switch housing, ZCKS1H29, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This body is main part of limit switch, contains the electrical contact mechanism. It has 1 normally closed + 1 normally opened, snap action contacts with positive opening operation. It is a limit switch body with a rated operational current of 3A at 240V AC, 0.27A at 250V AC and a conventional enclosed thermal current of 10A. It is furnished with screw clamp terminals for electrical connection and 1 cable entry tapped for M20 x 1.5 cable gland. It offers long electrical durability of about 5 million operating cycles. It is an IP65 and IK03 rated product. This limit switch body is in fixed type which is made of plastic. Its dimensions are 40mm (width) x 36mm (depth) x 73mm (height) and weighs 0.08kg. It is intended for all industrial machine application such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCKS limit switches. It is associated with ZCKD06, ZCKD91, ZCKD81, ZCKD029, ZCKD39, ZCKD31, ZCKD41, ZCKD49, ZCKD33, ZCKD54, ZCKD01, ZCKD08, ZCKD34, ZCKD02, ZCKD59, ZCKD55, ZCKD05 and ZCKD019 heads. European standard products (EN 50047) have positive opening contacts, even in snap action versions which allow use in safety applications.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 73 mm
Length 36 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Accessory Type
Version
Width
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Length
Height
Accessory Type
Version
Width
Suitable for
Manufacturer SKU:
 ZCKMD39
1 pcs. 44.1847 €
44.1847 €
0 pcs.
44.18 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKMD39H7
1 pcs. 50.7654 €
50.7654 €
0 pcs.
50.77 € *
57 mm
99 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKS1
1 pcs. 23.6929 €
23.6929 €
0 pcs.
23.69 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKS2
1 pcs. 50.6821 €
50.6821 €
0 pcs.
50.68 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKS2H29
1 pcs. 51.1224 €
51.1224 €
0 pcs.
51.12 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKS1H29
1 pcs. 23.8714 €
23.8714 €
0 pcs.
23.87 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKML1
1 pcs. 74.8629 €
74.8629 €
0 pcs.
74.86 € *
57 mm
99 mm
position switch housing
without display
40 mm
position switch
Manufacturer SKU:
 ZCKMD39H29
1 pcs. 44.7797 €
44.7797 €
0 pcs.
44.78 € *
36 mm
73 mm
position switch housing
without display
40 mm
position switch