ZCKM1H29 | Schneider Electric

Position switch housing, without display, (L x W x H) 30 x 64 x 64 mm, for position switch, ZCKM1H29

Order No.: 06P4789
EAN: 4099889320459
MPN:
ZCKM1H29
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
31.7016 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7016 €

Position switch housing, ZCKM1H29, Schneider Electric

This ZCK body/contact assembly with connector has a Zamak body. It has 1 x NO + 1 x NC snap action contacts and multiple M20 cable entries. It can be matched with any head, levers or actuator from the XCKD, XCKP and XCKT ranges.

Technical specifications
Version without display
Width 64 mm
Suitable for position switch
Height 64 mm
Length 30 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Version
Width
Length
Height
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Accessory Type
Version
Width
Length
Height
Suitable for
Manufacturer SKU:
 ZCKM1H29
1 pcs. 31.7016 €
31.7016 €
0 pcs.
31.70 € *
position switch housing
without display
64 mm
30 mm
64 mm
position switch
Manufacturer SKU:
 ZCKM1H7
1 pcs. 38.8416 €
38.8416 €
0 pcs.
38.84 € *
position switch housing
without display
64 mm
30 mm
64 mm
position switch
Manufacturer SKU:
 ZCKM1
1 pcs. 31.2851 €
31.2851 €
0 pcs.
31.29 € *
position switch housing
without display
64 mm
30 mm
64 mm
position switch
Manufacturer SKU:
 ZCKM18
1 pcs. 49.0280 €
49.0280 €
0 pcs.
49.03 € *
position switch housing
without display
64 mm
30 mm
64 mm
position switch