ZCKJ7H29 | Schneider Electric

Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJ7H29

Order No.: 06P4753
EAN: 4099889320145
MPN:
ZCKJ7H29
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
44.7797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7797 €

Position switch housing, ZCKJ7H29, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. The fixed body is an accessory of limit switch. It has 2 normally closed slow-break, simultaneous contacts. It is a safety switch body with a rated operating current of 3A at 240V AC and 0.27A at 250V DC, conventional enclosed thermal current of 10A and rated insulation voltage of 500V. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for M20 x 1.5 cable gland. It offers electrical durability of about 5 million operating cycles. It is an IP66 and IK07 rated product. It is a fixed body, made of metal. Its dimensions are 40mm (width) x 44mm (depth) x 77mm (height) and weighs 0.31kg. It is intended for all industrial machine applications such as packaging, materials handling, conveying, machining tools, food and beverage, service sector, etc. It is associated with ZCKE06, ZCKE67, ZCKE619, ZCKE66, ZCKE62, ZCKE08, ZCKE63, ZCKE05, ZCKE65, ZCKE21, ZCKE629, ZCKE23, ZCKE61 and ZCKE64 limit switch heads. It is compatible with XCKJ limit switches. Limit switches for contact sensing of inflexible objects. The most comprehensive offer of limit switches to fit every need. High quality of products and worldwide availability guarantee in a short delivery time. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 77 mm
Length 44 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs