ZCKJ41 | Schneider Electric
Position switch housing, without display, (L x W x H) 60 x 43 x 109 mm, for position switch, ZCKJ41
Unit Price (€ / pc.)
104.7676 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKJ41, Schneider Electric
ZCKJ-position switch housing rotat. ZCKJ-position switch housing, rotatable head without lever, separable housing, snap action, Pg 13. ZCKJ-position switch housing, rotatable head without lever, separable housing, snap action, Pg 13.
Technical specifications
Version | without display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 109 mm | |
Length | 60 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |