ZCKJ2H7 | Schneider Electric

Position switch housing, without display, (L x W x H) 60 x 40 x 102 mm, for position switch, ZCKJ2H7

Order No.: 06P4719
EAN: 4099889319859
MPN:
ZCKJ2H7
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.5428 €

Position switch housing, ZCKJ2H7, Schneider Electric

This ZCK body/contact assembly with connector has a fixed body and a Zamak body. It has 2 x co snap action (simultaneous) contacts and a 1/2" NPT cable entry. It can be matched with any head, levers or actuator from the XCKD, XCKP and XCKT ranges.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 102 mm
Length 60 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Height
Accessory Type
Version
Width
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC   Manufacturer: Schneider Electric  
Remove filter 
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Accessory Type
Version
Width
Suitable for