ZCKJ215 | Schneider Electric
Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJ215
Position switch housing, ZCKJ215, Schneider Electric
ZCKJ position switch housing Separable housing, 2NC+2NO, snap action Pg 13, +120°C. ZCKJ-position switch housing, separable housing, 2NC+2NO, snap action, Pg 13, +120°C.
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 77 mm | |
Length | 44 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |