ZCKJ15 | Schneider Electric

Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJ15

Order No.: 06P4699
EAN: 4099889319651
MPN:
ZCKJ15
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
41.8523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.8523 €

Position switch housing, ZCKJ15, Schneider Electric

ZCKJ-position switch housing, +120°C. ZCKJ-position switch housing, +120°C.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 77 mm
Length 44 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 2 variations
*incl. VAT plus shipping costs