ZCKJ1121 | Schneider Electric
Position switch housing, with display, (L x W x H) 36 x 43 x 84 mm, for position switch, ZCKJ1121
Unit Price (€ / pc.)
101.3523 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKJ1121, Schneider Electric
ZCKJ-position switch housing, separable housing, with indicator, 1Ö/1S, snap action, Pg 13. ZCKJ-position switch housing, separable housing, with indicator, 1Ö/1S, snap action, Pg 13.
Technical specifications
Version | with display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 84 mm | |
Length | 36 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |