ZCKJ015 | Schneider Electric
Upper part for limit switch, (L x W x H) 36 x 43 x 84 mm, for position switch housing, ZCKJ015
Unit Price (€ / pc.)
54.4306 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 43 mm | |
Suitable for | position switch housing | |
Height | 84 mm | |
Length | 36 mm | |
Accessory Type | upper part for limit switch |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |