ZCKE09 | Schneider Electric

Position switch head, for position switch, ZCKE09

Order No.: 06P4642
EAN: 4099889319149
MPN:
ZCKE09
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
42.6258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6258 €

Position switch head, ZCKE09, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This limit switch head supports positive opening operation. It provides switch actuation from left and right. The stay put rotary head supports lateral approach in 2 directions. This rotary switch head is made of metal. It is intended for all industrial machine application such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCKJ limit switches. It is associated with ZCKY71, ZCKY61 levers and ZCKJD39, ZCKJ2H7, ZCKJ21H29, ZCKJ9H29, ZCKJ1, ZCKJ21, ZCKJ1H29, ZCKJ2, ZCKJD31H7, ZCKJ11H29, ZCKJ11H7, ZCKJ9H7, ZCKJD39H7 bodies. European standard products (EN 50047) have positive opening contacts, even in snap action versions which allow use in safety applications.

Technical specifications
Suitable for position switch
Accessory Type position switch head
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC   Manufacturer: Schneider Electric  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Position switch head, for position switch, ZCKE095
Order No.:
 06P4643
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZCKE095
Available: 0 pcs. Leadtime: On Request **
Total Price: 91.13 € *
1 pcs.
91.1302 €
position switch head
position switch
Position switch head, for position switch, ZCKE096
Order No.:
 06P4644
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZCKE096
Available: 0 pcs. Leadtime: On Request **
Total Price: 52.72 € *
1 pcs.
52.717 €
position switch head
position switch
Position switch head, for position switch, ZCKE09
Order No.:
 06P4642
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZCKE09
Available: 0 pcs. Leadtime: On Request **
Total Price: 42.63 € *
1 pcs.
42.6258 €
position switch head
position switch