ZCKD49 | Schneider Electric
Position switch head, roller lever, Ø 50 mm, for position switch, ZCKD49
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch head, ZCKD49, Schneider Electric
ZCKD position switch head, length adj. Roller lever with plastic roller Ø 50mm. ZCKD-position switch head, length adjustable roller lever with plastic roller Ø 50mm.
Technical specifications
Version | roller lever | |
diameter | 50 mm | |
Suitable for | position switch | |
Accessory Type | position switch head |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |