XY2CZ9320 | Schneider Electric
Mounting kit, (L) 20.5 m, for pushbutton switch, XY2CZ9320
Unit Price (€ / pc.)
119.0833 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kit, XY2CZ9320, Schneider Electric
Mounting set, diameter 3.2mm, length 20.5m
Technical specifications
Suitable for | pushbutton switch | |
Length | 20.5 m | |
Accessory Type | mounting kit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73121098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |