XCSZ15 | Schneider Electric
Actuator, cross fastening, (L) 29 mm, for position switch, XCSZ15
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | cross fastening | |
Suitable for | position switch | |
Length | 29 mm | |
Accessory Type | actuator |
Download
Logistics
Country of origin | ID |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |