XCSZ12 | Schneider Electric
Actuator, cross fastening, (L) 40 mm, for position switch, XCSZ12
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: On Request **
Actuator, XCSZ12, Schneider Electric
This Actuator with wide fixing is for use with plastic key operated safety switch. This actuator is designed to complete a guard door safety switch mechanism. It has a length of 40mm, and it is compatible with XCSPA, XCSTA, XCSTE.
Technical specifications
Version | cross fastening | |
Suitable for | position switch | |
Length | 40 mm | |
Accessory Type | actuator |
Download
Logistics
Country of origin | ID |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |