VZN14 | Schneider Electric
Grounding module, (L x W x H) 39 x 12 x 45.5 mm, for VN12/VN20, VZN14
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: On Request **
Grounding module, VZN14, Schneider Electric
TeSys Vario add-on module, earthing module 12-20A 690V, for TeSys mini-Vario switch-disconnectors. To be used with VN12 and VN20 switch bodies. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 12 mm | |
Suitable for | VN12/VN20 | |
Height | 45.5 mm | |
Length | 39 mm | |
Accessory Type | Grounding module |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |