LV848892SP | Schneider Electric
RIM module, (L x W x H) 58 x 100 x 90 mm, for MTZ2/MTZ3, LV848892SP
Unit Price (€ / pc.)
3,903.20 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 100 mm | |
Suitable for | MTZ2/MTZ3 | |
Height | 90 mm | |
Length | 58 mm | |
Accessory Type | RIM module |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |