KZ93 | Schneider Electric
Reducer piece, 30.5mm to 22.5mm, for Harmony K, KZ93
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 30.5mm to 22.5mm | |
Suitable for | Harmony K | |
Accessory Type | reducer piece |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |