KZ62 | Schneider Electric
Seal, (W x H) 60 x 60 mm, for V3/V4, KZ62
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 60 mm | |
Suitable for | V3/V4 | |
Height | 60 mm | |
Accessory Type | seal |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |