KZ106 | Schneider Electric
Adapter plate, (W x H) 90 x 90 mm, for V3/V4, KZ106
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter plate, KZ106, Schneider Electric
TeSys Vario door mounting accessory, for Vario switch-disconnectors. Plate for door mounting V3 and V4 switch bodies with handles using 90x90mm front plates. Sold in lots of 5 units. Green Premium product (RoHS/REACh).
Technical specifications
Width | 90 mm | |
Suitable for | V3/V4 | |
Height | 90 mm | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |