KBF2PZ | Schneider Electric
Rotary handle, black, for load-break switch V3, V4, KBF2PZ
Front turning handle, KBF2PZ, Schneider Electric
TeSys Vario operating handle, for TeSys Vario switch bodies V3-V4. It provides a black handle and black front plate 60x60mm, for switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle not padlockable. Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Colour | black | |
Suitable for | load-break switch V3, V4 | |
Accessory Type | rotary handle |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |