KBC1H61 | Schneider Electric
Actuating element, Gag, (L x W x H) 69 x 45 x 45 mm, for cam switch, KBC1H61
Operating element, KBC1H61, Schneider Electric
Actuating element 45x45mm, silver color- toggle, black, 1 to 2. cam switch with diameter 16-22mm. Designed for industrial use, the cam switches combine easy assembly with great flexibility and robustness.
Version | Gag | |
Width | 45 mm | |
Suitable for | cam switch | |
Height | 45 mm | |
Length | 69 mm | |
Accessory Type | actuating element |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |