KAC1BZ | Schneider Electric
Rotary handle, black, for load-break switch VN-12, VN-20, V02-V2, KAC1BZ
Front turning handle, KAC1BZ, Schneider Electric
TeSys Vario operating handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a black handle and black front plate 45x45mm, for switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle not padlockable. Front plate with I-O indicators and with a central fixing, it ensures IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Colour | black | |
Suitable for | load-break switch VN-12, VN-20, V02-V2 | |
Accessory Type | rotary handle |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |