9007MA5 | Schneider Electric
Position switch lever, roller lever, Ø 16 mm, (L) 38.1 mm, for position switch, 9007MA5
Version | roller lever | |
diameter | 16 mm | |
Suitable for | position switch | |
Length | 38.1 mm | |
Accessory Type | position switch lever |
Country of origin | MX |
Customs tariff number | 85365080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |