7A4N | Schneider Electric
Position switch lever, roller lever, Ø 19.05 mm, (L) 50.8 mm, 7A4N
Unit Price (€ / pc.)
39.4366 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | roller lever | |
diameter | 19.05 mm | |
Length | 50.8 mm | |
Accessory Type | position switch lever |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |