1265040 | Schneider Electric
Thorsman - TMX-T - mounting tool
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | assembly pliers | |
Weight | 415 g | |
Length | 250 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |