SSP1A475M7 | Schneider Electric
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 75 A, screw mounting, SSP1A475M7
Unit Price (€ / pc.)
81.2056 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 75 A | |
Switching Mode | zero voltage switching | |
Voltage | 48-660 VAC | |
Control Voltage | 90-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |