SSP1A450M7T | Schneider Electric
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 50 A, screw mounting, SSP1A450M7T
Solid state relay, SSP1A450M7T, Schneider Electric
This Zelio SSP solid state panel mount single-phase relay is rated 50A, is controlled with a 90V to 280V AC input, has a rated load voltage of 48V to 660V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 50 A | |
Switching Mode | zero voltage switching | |
Voltage | 48-660 VAC | |
Control Voltage | 90-280 VAC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |