ATS22D17Q | Schneider Electric

Soft starter, 3 phase, 8 kW, 17 A, 24 V (DC), 230 V (AC), ATS22D17Q

Order No.: 01P9169
EAN: 4099891528072
MPN:
ATS22D17Q
Series: Altistart 22
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
575.2579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
575.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
575.2579 €
Technical specifications
Number of phases 3
Version Soft starter
Power 8 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Rated current 17 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes