PKB63V515 | Schneider Electric
CEE wall socket, 5 pole, 63 A/100-130 V, yellow, IP65, PKB63V515
Unika interlocked socket, PKB63V515, Schneider Electric
This PratiKa industrial interlocked socket with captive screws connection is panel-mounted. It has 3P+N+E pole, rated current is 63A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 140mm x (H) 430mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 25mm for 35mm² cables. The color of the socket is grey (RAL 7035) with yellow easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.
Connection | screw connection | |
Version | wall socket | |
Colour | yellow | |
Nominal power | 63 A/100-130 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |