ZD2GY4201 | Schneider Electric
Label holder for label, ZD2GY4201
Order No.: 06P5038
EAN: 4099889269796
MPN:
ZD2GY4201
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Shield, ZD2GY4201, Schneider Electric
This ZD2GY4201 is an unmarked legend 48 x 48mm, one side black one side red. It is part of the range of XD2 joystick controllers diameter 22 mm.
Technical specifications
Suitable for | label | |
Accessory Type | label holder |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |