ZB6YD30 | Schneider Electric
Label holder for label, ZB6YD30
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Legend holder, ZB6YD30, Schneider Electric
This Harmony ZB6YD30 is a legend holder 24 x 36mm for legend 16 x 21mm unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Suitable for | label | |
Accessory Type | label holder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |