ZB6YC111 | Schneider Electric
Cap for pushbutton, ZB6YC111
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Cap, ZB6YC111, Schneider Electric
This Harmony ZB6YC111 is a white cap marked with I symbol for square non illuminated push button. It is part of the range Harmony XB6 diameter 16 mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Suitable for | pushbutton | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |