XZCC23FDP160S | Schneider Electric
Female, M23, 16 pin, straight connector - for encoder
Unit Price (€ / pc.)
52.955 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, XZCC23FDP160S, SCHNEIDER
Features
- Cable accessories
- Without LED status
- Incremental encoder
Technical specifications
Version | socket | |
Thread size | M23 | |
Orientation | straight | |
Pin number | 16 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |