XZCC20MCM30B | Schneider Electric
Male, 1/2 20UNF, 3-pin, elbowed connector - cable gland Pg 7
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, XZCC20MCM30B, SCHNEIDER
Features
- Enclosure material: Metal
- Without LED status
- Degree of protection: IP67
Technical specifications
Version | plug | |
Contact connection | screw connection | |
Orientation | angled | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |