XZCC18FDP40B | Schneider Electric
Socket, M18, 4 pole, screw connection, straight, XZCC18FDP40B
Unit Price (€ / pc.)
29.6786 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, XZCC18FDP40B, SCHNEIDER
Features
- Enclosure material: Metal
- Without LED status
- Degree of protection: IP65
Technical specifications
Version | socket | |
Thread size | M18 | |
Contact connection | screw connection | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |