XZCC12MDB50R | Schneider Electric
Plug, M12, 5 pole, spring balancer connection, straight, XZCC12MDB50R
Unit Price (€ / pc.)
33.2724 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, XZCC12MDB50R, SCHNEIDER
Features
- Enclosure material: Metal
- Without LED status
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Contact connection | spring balancer connection | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |