XZCC12FCM50B | Schneider Electric
Socket, M12, 5 pole, screw connection, angled, XZCC12FCM50B
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, XZCC12FCM50B, SCHNEIDER
Features
- Enclosure material: Plastic
- Without LED status
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Contact connection | screw connection | |
Orientation | angled | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |