XZCRB4545P14L2 | Schneider Electric
Sensor actuator cable, M12-cable socket, angled to M12-cable socket, angled, 12 pole, 2 m, PUR, 2 A, XZCRB4545P14L2
Unit Price (€ / pc.)
125.4141 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable socket, angled | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |