XZCR2711037T1 | Schneider Electric
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, XZCR2711037T1
Unit Price (€ / pc.)
28.5957 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |