XZCR1512041C2 | Schneider Electric
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 4 pole, 2 m, PUR, black, 4 A, XZCR1512041C2
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 300 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |