XZCPB44P14L5 | Schneider Electric
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 2 A, XZCPB44P14L5
Unit Price (€ / pc.)
92.2726 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |