XZCPA1164L2 | Schneider Electric
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PVC, black, 4 A, XZCPA1164L2
Unit Price (€ / pc.)
34.2482 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |