XZCP0566L20 | Schneider Electric

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 20 m, PUR, 4 A, XZCP0566L20

Order No.: 06P0810
EAN: 4099891099718
MPN:
XZCP0566L20
Series: OsiSense XZ
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
67.6634 €
Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) open end
Cable length 20 m
LED display No
Material PUR
max. Voltage 75 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead