XZCE13P124M | Schneider Electric
Sensor Actuator Cable Assembly, M12-Plug, straight to M12-Plug, straight, 100 mm
Unit Price (€ / pc.)
35.1169 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Cable length | 100 mm | |
Rated current | 4 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |