XZCE13M785M | Schneider Electric
Sensor Actuator Cable Assembly, 7/8-Plug, straight to 7/8-Plug, straight, 100 mm
Unit Price (€ / pc.)
50.1228 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | 7/8"-flange plug, straight | |
Connection (2) | open end | |
Cable length | 100 mm | |
Rated current | 6 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |