XZCE03M125M | Schneider Electric
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 100 mm, 4 A, XZCE03M125M
Unit Price (€ / pc.)
44.4465 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 100 mm | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |