XZBWE112A24 | Schneider Electric
Wireless transmitter for sensors and switches
Unit Price (€ / pc.)
165.5171 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
LED display | Yes | |
max. Voltage | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |