1206028 | Schneider Electric

Thorsman - TMM 8x26 - cavity fixing - without screw - set of 100

Order No.: 01P1778
EAN: 4099889506792
MPN:
1206028
Series: Thorsman V&B
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4998 €
Technical specifications
Version Cavity dowels
Length 13 mm
Hole diameter 8 mm
Material polyamide
Logistics
Country of origin SE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes