LX9FL924 | Schneider Electric

Contactor coil, 110 V, 40-400 Hz for F630, LX9FL924

Order No.: 03P7556
EAN: 4099889369151
MPN:
LX9FL924
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
505.3454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
505.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.3454 €

F AC coil, LX9FL924, Schneider Electric

TeSys F AC coil 110V 40-400Hz (voltage code F7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F630, FG630. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110 V, 40-400 Hz
Suitable for F630
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes