LX9FK925 | Schneider Electric

Contactor coil, 110 V, 40-400 Hz for F500, LX9FK925

Order No.: 03P7554
EAN: 4099889369137
MPN:
LX9FK925
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
493.5287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
493.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.5287 €

F AC coil, LX9FK925, Schneider Electric

TeSys F AC coil 110V 40-400Hz (voltage code F7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F500, FG500. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110 V, 40-400 Hz
Suitable for F500
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes